DL585 G7 Server
G7: the fastest ROI out of the blocks
If your customers are looking to really maximise their ROI, the all-new HP ProLiant DL585 G7 Server provides the industry’s optimum price / performance solution, with a series of unique breakthrough efficiencies that no competitors can touch.
- 91:1 or better server consolidation and 200% boost on server availability
- 99% accurate power measurement
- 20% improvement in processor scaling and 3 x greater database performance.
This new class of ProLiant server not only delivers industry firsts on all these levels, but also offers ROI payback in as little as 30 days!
DL785 G6 Server
HP’s more powerful ProLiant DL785
High Octane Server Performance for your most Demanding Customers
If your customers have rapidly growing database, are looking at consolidation and virtualisation and want improved utilisation, then HP’s newest and most expandable ProLiant Server is the answer for them.
- 8 socket x86 server
- Up to Eight 4 core AMD Opteron™ Processors up to 3.1 GHz
- 512 Gb Memory
- 11 PCI-e I/O slots or optional I/O backplan
IT’s payback time with the ProLiant DL980 G7 server
Whether your customers are looking to increase application uptime, lay the foundation for a Converged Infrastructure, or simply cut costs without impacting on performance, the brand new HP ProLiant DL980 G7 server delivers breakthrough efficiencies that overcome even the biggest IT challenges:
- Payback in as little as 60 days
- Consolidation ratio of 197:1
- Up to 99% reduction in licences
- Up to 96% reduction in power and cooling costs
- Triple datacentre capacity