SUCHE    
Avnet® Technology Solutions
Avnet Technology Solutions. Distributor of enterprise computing products, software and services

Contact Finder

Avnet contacts found : ?

Wyse T Class

    kompakter Einstiegs-Thin Client
    einfache Bedienung
    leistungsstark
    Dual-Monitor-fähig
    geringer Stromverbrauch
    kompakt und platzsparend 
     
Produktdetails
Betriebssystem Wyse Linux
B x H x T 177 mm x 25 mm x 119 mm
Prozessor Marvell ARMADATM PXA 510 v7 mit 1GHz
Speicher 1GB Flash/1GB RAM
USB

4

Wireless Intern
DVI-I Port

1

DVI zu VGA (DB-15) Adapter enthalten

Netzwerk 10/100/1000 Gigabit Ethernet

Kontakt

Mike Keusemann

Avnet Technology Solutions

+49 (0)2153 733 282

mike.keusemann@avnet.com

Server Based Computing Region Nord: PLZ 0-6 

Bernd Kaumanns

+49 (0)2153 733-349

Bernd.Kaumanns@avnet.com

Server Based Computing Region Süd: PLZ 7-9 

Stefan Bontenackels

+49 (0)2153 733-729

stefan.bontenackels@avnet.com

Server Based Computing Technical Sales 

Avnet Technology Solutions GmbH

+49 (0)2153 733-282

thinclient.de@avnet.com

Value-added services & partnerships with leading technology providers
  Avnet Technology Solutions Germany Press RSS Follow Avnet Technology Solutions Germany on Twitter