Red Hat Open Source
Unequalled expertise
All software is built with source code. Open Source means the code can be seen and changed.
In the standard model, development occurs within one company. Programmers write code, hide it behind binaries, charge customers to use the software and then charge them more to fix it when it breaks. Open Source returns control to the customer; the code is open and you can see it, change it, and learn from it. Bugs are more quickly found and fixed.
Why Red Hat Open Source?
- Twice yearly updates
All current bug fixes, essential new functionality and new hardware support at no extra charge. - Fast track
Immediate access to general fixes between updates, including the latest security fixes as soon as they are available. - Hot fixes
The latest version of the impacted package, with the specific customer fix included, built specifically for the customers version and update. - Certifications
Largest and best supported ecosystem in open source. - Support and long term stability
Unlimited support from Red Hat certified engineers, with multiple service options up to 24x7 with a 1-hour response. Each release is supported for 7 years. - Legal assurance
Open Source assurance, the Red Hat patent promises, and the open invention network.
For More Information