- Home
- Trainingen
- Training details
Juniper Networks
9.2. Operating Juniper Networks Switches in the Enterprise
Code:
OJXE
Overzicht:
This four-day course discusses the configuration of Juniper Networks EX-series switches in a typical network environment. Key topics include a platform overview, user configuration interfaces, initial and secondary system configuration tasks, operational monitoring of an EX-series switch, Ethernet switching concepts, the Spanning Tree Protocol (STP), inter-VLAN routing, switching security protocols and features, IP telephony features, and design and implementation considerations.
Doelstellingen:• Describe common deployment options for the EX-series switches. • Perform operational monitoring tasks typically associated with EX-series switches. • Install and configure an EX-series switch in a network. • Form a Virtual Chassis system by connecting multiple EX-4200 switches. • Configure and monitor virtual local area networks (VLANs). • Create a loop-free network environment using the STP. • Implement inter-VLAN routing using static and dynamic methods. • Define and apply routing policy and firewall filters. • Secure a switch port using available port access security features. • Configure and monitor IP telephony features such as Power over Ethernet (PoE), voice VLAN, and Link Layer Discovery Protocol (LLDP). • Design and implement a Layer 2 network using EX-series switches.
Doelgroep:Network engineers, support personnel, reseller support and others responsible for implementing Juniper Networks enterprise switching products.
Voorkennis:This course assumes that students have basic networking knowledge and experience in the following areas: • The Internet • Networking concepts • TCP/IP protocol While not required, familiarity with the command-line interface of a switching platform or UNIX system is helpful.
Verdere informatie:Course contents:
- Chapter 1: Course Introduction
- Chapter 2: Introduction to Juniper Networks Enterprise Switches
- Chapter 3: User Interface Options
- Chapter 4: Installation and Initial Configuration
- Chapter 5: Secondary System Configuration
- Chapter 6: Operational Monitoring and Maintenance
- Chapter 7: Virtual Chassis
- Chapter 8: Interface Support, Configuration, and Monitoring
- Chapter 9: Ethernet Switching and Virtual LANs
- Chapter 10: Spanning Tree Protocol
- Chapter 11: Inter-VLAN Routing
- Chapter 12: Routing Policy and Firewall Filters
- Chapter 13: Switching Security
- Chapter 14: IP Telephony Services
- Chapter 15: Design and Implementation of Layer 2 Networks
Certification:
OJXE + exam: Juniper Networks Certified Internet Associate EX-series switches
€2195.00
Beschikbare data:
2 februari 2010 - Eindhoven
19 april 2010 - Eindhoven
INSCHRIJVEN