- Home
- Trainingen
- Training details
Cisco Systems
Training:Building Scalable Cisco Internetworks
Code:
BSCI
Overzicht:
This 5 day Instructor led course is designed to teach network administrators of medium-to-large network sites on the use of advanced IP addressing and routing in implementing scalability for Cisco routers that are connected to LANs and WANs. The goal is to train network administrators to dramatically increase the number of routers and sites using these techniques instead of redesigning the network when additional sites or wiring configurations are added. BSCI delivers these techniques over the course of eight modules, with each module containing several lessons and numerous hands-on labs
Doelstellingen:• Describe the converged network requirements of various network and networked applications within the Cisco network architectures • Implement and verify Enhanced Interior Gateway Routing Protocol (EIGRP) operations • Build a scalable multiarea network with Open Shortest Path First Protocol (OSPF) • Configure Integrated Intermediate System-to-Intermediate System Protocol (IS-IS) in a single area • Implement and verify Border Gateway Protocol (BGP) for enterprise Internet service provider (ISP) connectivity • Implement and verify multicast forwarding using Protocol Independent Multicast (PIM) and related protocols • Describe how Internet Protocol version 6 (IPv6) functions to satisfy the increasingly complex requirements of hierarchical addressing • Manipulate routing and packet flow
Doelgroep:Network administrators and technicians responsible for implementing and troubleshooting complex routed network environments
Voorkennis:ICND 2 or equivalent knowledge and experience
Verdere informatie:Course Outline:
- Network Requirements
- Configuring EIGRP
- Configuring OSPF
- The IS-IS Protocol
- Manipulating Routing Updates
- Implementing BGP
- Implementing Multicast
- Implementing IPv6
Certification:
BCSI + BCMSN + ISCW + ONT + exams = CCNP
€2195.00
Beschikbare data:
14 december 2009 - Nieuwegein
18 januari 2010 - Nieuwegein
22 februari 2010 - Amsterdam
29 maart 2010 - Zoetermeer
19 april 2010 - Eindhoven
17 mei 2010 - Nieuwegein
21 juni 2010 - Zwolle
INSCHRIJVEN