- Home
- Products & Solutions
- Storage
- Solutions
- APC InfraStruXure
APC InfraStruXure®
The APC InfraStruXure® is on-demand architecture for network-critical physical infrastructure (NCPI). The InfraStruXure® design, which integrates power, cooling, rack management & services and environmental management within a rack optimized design, allows the selection of standardized components to create a solution through modular and mobile configurations. This standardization enables an easily scalable architecture designed to meet changing needs and future expansion. This award-winning, patent-pending approach provides increased availability, improved adaptability and speed of deployment as well as lower total cost of ownership for IT environments of all sizes, from wiring closets to large data centres.
Why InfraStruXure®?
Availability
- Highest cooling density available (up to 20kW of cooling per rack)
- Increased runtime from minutes to days
- Redundant design of system eliminates single points of failure
- Factory pre-tested system reduces downtime
- Hot-swappable modules lower mean-time-to-recovery
- Proactive management identifies potential problems before they occur
- Locking enclosures provide a secure environment.
Adaptability
- Rack-based modular approach allows system to be easily moved
- Scalable design accommodates changing power densities
- Power distribution system accommodates all receptacle types
- Vendor-neutral enclosure guarantees compatibility with all major IT vendors.
Speed
- Pre-configured systems (Single Part Numbers)
- Web-based configuration tool simplifies the design process
- Configure-to-order approach accelerates installation
- Integrated pre-engineered system eliminates need for on-site system test
- Rack-based, standardized modules facilitate quick installation.
Total Cost of Ownership
- On-demand design prevents over sizing and lowers cost
- Standardized modules minimize one-time engineering costs
- Built-in redundancy eliminates need to buy second UPS
- Integrated cabling and cooling eliminates need for raised floor.
For more information: