SEARCH    
Avnet® Technology Solutions
Avnet Technology Solutions. Distributor of enterprise computing products, software and services

Solution & Contact Finder

Avnet contacts found : ?

Hardware Solutions

Chip PC desktop solutions offer a high level of Security, remote management, the lowest power consumption, reliable and durable desktop devices and seamless integration to offer the best desktop virtualisation experience.

The new  EX-PC  thin client is a top, high-performance  Windows Embedded 2009  device with a small foot print and low power consumption. It is designed for users that require high-end functionality, including multiple displays and demanding applications. It is specifically designed for server-based and desktop virtualization environments, supporting PXE boot, multi DVI LCD displays and optional internal wireless solution. It can support two displays of up to 1920x1200px resolution.

EX-PC

 

The  Xtreme PC  thin clients are the most secure, modular, and manageable solution for server based computing environments. They offer connection to any type of popular Terminal, Citrix or Legacy servers. Windows CE and Linux models are available. Options include dual or quad monitor capabilities; serial and parallel ports; fibre Ethernet and a range of processor and memory sizes.

Xtreme PC

Chip PC

 


The  Jack PC  offers a versatile, feature-rich thin client computer fully integrated into a LAN Jack. The Patented “Computer in a Jack” architecture offers full physical protection from damage & theft, is fully installable in wall, furniture and floor and is powered by standard Power-over-Ethernet (PoE) although can also be powered externally. System options include dual or single monitor capability, Windows CE and Linux operating systems and CPU and memory sizes.

 

Jack PC

Chip PC

 Finally, the new  Plug PC  appears in a miniature form factor not much bigger than a monitor connector, but offering a powerful processor drawing as little as 3W of power at maximum load.

The unit can be provided with either a Linux or Windows CE-based operating system and this, coupled with onboard multimedia acceleration offer cost-effective and secure operation, while providing the performance, video and flexibility advantages normally only offered by high-end, high-cost Full Linux or XPe devices.

The PlugPC will run in-session heavy applications such as AutoCAD. In addition, it offers integrated Video-over-ICA and Video-over-RDP capabilities, where the in-session video is redirected to be run locally contributing greatly to the highest video performance levels.

Plug PC

Chip PC

 

 


 

Next steps

Ask the expert

Server Based Computing

Avnet Technology Solutions

+44 (0)1925 856 930

sbc-uk@avnet.com

CRN Awards 2011
Right Bottom Fact sheet