- Home
- Suppliers
- Datamax-O'Neil
- Hardware
Datamax-O'Neil
Datamax-O’Neil is a trusted global provider of stationary and portable label and receipt printing solution products that enable manufacturing and supply markets to capture the benefits of automated product identification and automated legal and financial transactions.
|
Portable Printers |
Datamax-O'Neil - EX2 Direct Thermal Printer
Ideal For: Shipping & receiving, healthcare, retail, admissions, product labeling, postal services, small business
The Datamax Ex2 is setting a new standard in the entry-level thermal printer market. Datamax has combined affordable printing, high quality performance, and the latest technology for all your printing demands. Datasheet
Datamax-O'Neil - H-class Desktop Thermal Printers
Ideal For: Warehouse and distribution
The Datamax H-Class family is the most advanced and feature-rich printer solution designed for today's dynamic enterprise applications. Modular construction increases up-time for the highest levels of user productivity, and helps provide the lowest cost of ownership. H-Class printers offer the industry's largest graphical display that provides an easy-to-read view for quick navigation and printer notifications. Datasheet.
Datamax-O'Neil - I-class Desktop Thermal Printers
Ideal For: Compliance printing, Shipping & receiving, product identification, pharmacy labelling, asset tracking, inventory control, high resolution labelling
The Datamax I-Class printer line is the most comprehensive, cost-effective industrial label printing solution available in the thermal printer marketplace today and will continue to provide the same exceptional value into the future. Datasheet
Datamax-O'Neil - M-class Desktop Thermal Printers
Ideal For: Industrial environments
The M-Class Mark II is a compact industrial strength printer series that offers the power and performance required in industrial environments, the reliability demanded in commercial applications and a small footprint when space is a consideration. It combines powerful standard features with a variety of flexible options to meet the broadest possible range of applications. Datasheet
Datamax-O'Neil - LP3 Wireless Portable Thermal Printer
Ideal For: Retail and medical environments
The retail floor is no place for downtime. Constantly reloading labels or paper, or getting a flashing low battery light in the middle of a markdown is simply unacceptable.
The new LP3 3" wireless portable label printer from O'Neil delivers greater media capacity, longer battery life and a range of wireless connectivity options for the retail and manufacturing marketplace. And of course, the reliability O'Neil is known for around the globe. Datasheet
Datamax-O'Neil - OC2 Portable Thermal Printer
Ideal For: Field services, utilities, law enforcement/parking, healthcare, hospitality, transportation
The OC2 is a thermal printer that provides receipts and labels up to 2.25 inches wide, and addresses the continually expanding requirements associated with point-of-sale and on-demand transaction activities. The advanced features standard with the OC2 offer extreme user flexibility to meet unique and industry-specific portable printing requirements. These features include wireless local area network or wireless personal area networking capabilities high print quality, Flash memory, intelligent power management and font and language adaptability. Datasheet
Datamax-O'Neil - OC3 Portable Thermal Printer
Ideal For: Retail, healthcare, distribution, transportation, field sales and service
The OC3 prints label and receipt media up to 3 inches wide, has been designed to meet the continually expanding requirements associated with retail, hospitality, transportation, and field sales and services applications.
The advanced features standard with the OC3 offer extreme adaptability to meet the unique and industry specific portable printing requirements demanded in today's evolving business environment. These features include wireless local area network or wireless personal area networking capabilities; high print quality, Flash memory, intelligent power management, and font and language flexibility. Datasheet
Datamax-O'Neil - PrintPAD CN3 and PrintPAD CN3e
Ideal For: Beverage & Food Sales, Field Service, Route Accounting & Direct Store Delivery (DSD), Rugged Mobile Point-of-Sale (POS), Transportation & Logistics, Proof of Delivery, Law Enforcement
PrintPAD offers a proven design with 11 years of product refinement and an uncompromising standard for reliability. The PrintPAD was engineered to thrive in even the most punishing environments. All PrintPADs are tested rigorously for ruggedness and reliability. In fact, O'Neil offers the only "PrintPAD" type device with a published 6-foot drop specification. Datasheet
Datamax-O'Neil - MF2t Serial & Wireless Portable Thermal Printer
Ideal For: Consumer packaged goods, food & wholesale distribution, car rental, utilities, field services and law enforcement/parking
The microFlash 2t portable printer offers the most reliable performance available, printing outstanding quality 2" direct thermal receipts, proof of deliveries, labels, invoices, and barcodes. Whether in serial or wireless mode, the 2t is the printer of choice around the globe for route accounting, direct store delivery (DSD), field mobile service, logistics, home delivery and pre-sales systems. Datasheet
Datamax-O'Neil - MF4te Serial & Wireless Portable Thermal Printer
Ideal For: Car rental, utilities, field services, law enforcement/parking, publication delivery, healthcare and hospitality
The flagship of the O'Neil Family is the microFlash® 4-inch series of serial and wireless direct thermal portable printers. For wireless applications, the new 4te enhanced version comes with Bluetooth and 802.11b/g connectivity options. It also boasts lighting fast processing, external LED status indicators, an external charging port and quick release battery clamps. The original 4t is available in serial and IrDA configurations only. Datasheet
Next steps