SEARCH    
Avnet® Technology Solutions
Synonymous with Switch

Contact Finder

Avnet contacts found : ?

1910’s: Synonymous with Switch

Perfect for any administrator looking for a network switch with enterprise class features at an SMB price point

A highly affordable, Web-managed Layer 2 Gigabit switch, HP’s 1910 smart-managed switch comes with a Lifetime Warranty and avoids the need for centralised administration. Instead the 1910 allows network operation to be enhanced via its intuitive Web-based management interface. Or scale up to HP’s 2510/2620 series switches for even greater performance in an SMB environment.

Rack mounted or desktop, HP 1910s use variable-speed fans for quiet operation. HP 1910 switches operate at full wirespeed, supporting QoS traffic prioritisation and security features such as 802.1X network login, access control lists, and denial-of-service prevention.

Superior price, performance and features make the HP V1910 Series a profitable and easy-to-sell option for your customers needing advanced gigabit smart switching.

1910 Key features:

  • HP Lifetime Warranty for as long as your customer owns the product
  • Customised operation using intuitive web interface
  • Address performance bottlenecks in 10/100 networks
  • Plug and play with an ability to manage 32 switches at once
  • Layer 3 static routing with 32 routes
  • Spanning Tree: STP, RSTP, and MSTP
  • Access control lists
  • Support convergence applications/VoIP
  • Use as an edge OR core Gigabit smart switching solution
  • Customisable features include VLANs and link aggregation trunking
  • Synonymous with 24-port switch.

2510 Switch: Four Layer 2-managed switches providing reliable 10/100 and 10/100/1000 connectivity. HP E2510-24, a 24-port 10/100 switch with two dual-personality ports, a higher-density HP E2510-48 features 48 10/100 ports and four Gigabit uplinks. E2510-G switches add Gigabit to the E2510 series making them ideal for businesses that are ready to upgrade to increased network performance. Free Lifetime Warranty.

2620 Switch: Five switches with 10/100 connectivity. HP 2620-24 Switch is a fanless switch with quiet operation, making it ideal for deployments in open spaces. HP 2620-48 has variable speed fans for quiet operation. All 2620 series switches include two 10/100/1000BASE-T ports and two SFP slots for Gigabit Ethernet uplink connectivity. An optional redundant external power supply provides redundancy. With IPv4/IPv6 static and RIP routing, robust security and management features, free Lifetime Warranty, and free software updates, the HP 2620 Switch Series is a cost-effective solution for customers who building converged enterprise edge networks.

Maximise the profitability in your networking opportunities simply by engaging Avnet’s HP Networking specialists, using their expertise in HP’s Networking portfolio and integration into multi-vendor environments. Talk to your HP team in Avnet about extending your switch sales into a broader networking and HP Converged Infrastructure discussion.

For more information on HP’s V1910, 2510 and 2620 switches click speak to Avnet’s HP Networking specialists on 01706 898398 today.

1910’s: Synonymous with Switch


Find out more

Ask the expert

Hewlett Packard

Avnet Technology Solutions

+44 (0) 1706 898 398

hp-uk@avnet.com

HP Networking for SMBS
Events