Convergence is Critical
HP’s next generation, business critical server portfolio delivers the industry’s first mission-critical Converged Infrastructure in one platform – simplifying, unifying and automating IT, from x86 to Superdome 2. Breakthrough efficiencies deliver:
- Up to 450% improvement in infrastructure reliability over previous generations, with the new HP Integrity Superdome 2
- Up to nine times the performance in half the footprint, with the with new HP Integrity server blades
- Up to 50% improvement in application deployment time and the fastest failover in the market, with the HP-UX 11i v3 Operating System
- Payback in as little as 60 days, with the HP ProLiant DL980 G7 server
![]() |
![]() |
![]() |
![]() |
||
For More Information: