SEARCH    
Avnet® Technology Solutions
HPConvCritical_995x160

Contact Finder

Avnet contacts found : ?

HP Integrity Server Blades

HP’s next-generation Integrity systems, based on the revolutionary Blade Scale architecture, deliver a mission-critical converged infrastructure today - providing a flexible foundation for the IT environment of tomorrow.  By standardising the way that systems are designed, deployed and managed, the BladeScale architecture ensure that you only have to certify once, train once and deploy once.  With the ability to add new capacity in seconds, your customers can start with just one blade and grow to a fullscale HP Integrity Superdome 2.

Breakthrough efficiencies deliver:

  • Consolidation on a single platform, with a unified blade architecture from x86 to HP Superdome
  • 97% reduction in cabling, through HP Virtual Connect technologies
  • up to 450% boost in infrastructure reliability, with self-diagnosing / self-healing features designed into the heart of the system
  • Up to 20x more networking bandwidth, with HP Virtual Connect Flex-10

The products:

For a cost effective, mission critical Converged Infrastructure, the HP Integrity BL860c i2 server blade is a two socket full-height blade featuring the latest Intel® Itanium® processor 9300 series supported by up to 96GB memory (24 DIMM slots) and features 4 Flex-10 (10 Gigabit) Ethernet ports standard.

Click here to download the datasheet>

For flexible, mission-critical server blades, combined with the efficiency of HP BladeSystem, the HP Integrity BL870c i2 server blade is a 4 socket full-height blade featuring the latest Intel® Itanium® processor 9300 series supported by up to 192GB memory (48 DIMM slots) and features 8 Flex-10 (10 Gigabit) Ethernet ports standard.

Click here to access the datasheet>

Delivering the industry’s first 8-socket, scale-up UNIX blade, the HP Integrity BL890c i2 server blade is an 8 socket full-height blade featuring the latest Intel® Itanium® processor 9300 series supported by up to 384GB memory (96 DIMM slots) and features 16 Flex-10 (10 Gigabit) Ethernet ports standard.

Click here to access the datasheet>


For More Information:

Ask the expert

Hewlett Packard

Avnet Technology Solutions

+44 (0) 1706 898 398

hp-uk@avnet.com

HPConvCritical_324x202
Events