SEARCH    
Avnet® Technology Solutions
HPConvCritical_995x160

Contact Finder

Avnet contacts found : ?

Convergence is Critical

HP’s next generation, business critical server portfolio delivers the industry’s first mission-critical Converged Infrastructure in one platform – simplifying, unifying and automating IT, from x86 to Superdome 2.

  • Up to 450% improvement in infrastructure reliability over previous generations, with the new HP Integrity Superdome 2
  • Up to nine times the performance in half the footprint, with the with new HP Integrity server blades
  • Up to 50% improvement in application deployment time and the fastest failover in the market, with the HP-UX 11i v3 Operating System 
  • Payback in as little as 60 days, with the HP ProLiant DL980 G7 server

For More Information:

Ask the expert

Hewlett Packard

Avnet Technology Solutions

+44 (0) 1706 898 398

hp-uk@avnet.com

HPConvCritical_324x202
Right Bottom Fact sheet