SEARCH    
Avnet® Technology Solutions
HP_billboard_NGIS.jpg

Contact Finder

Avnet contacts found : ?

HP Integrity Systems with Blade Scale architecture: Breakthrough Technologies

HP Integrity Superdome 2:

The ultimate mission-critical consolidation platform

  • Common architecture: Simplifies IT management, enabling ‘zero to managed in minutes’
  • ‘Single pane of glass management’: Covers the entire infrastructure through a common online administrator and toolset
  • Crossbar fabric: Delivers extreme scalability and reliability, with fault tolerance in 100% of chipset data paths
  • Power-on-once technology: Keeps critical apps up and running, with up to 450% boost to infrastructure reliability
  • Up to 4x the performance and 40% lower entry price point: Makes Superdome faster and more affordable than ever before
  • Modular design: Up to 1,500 nodes, all managed together
  • Longevity and investment protection: Through 100+ mission-critical innovations for the next decade of Superdome.

HP Integrity Server Blades:

World’s first scale-up blades built on the industry’s #1 blade infrastructure

  • Mix and match any blades: New and existing Integrity and ProLiant server blades, and HP Storage blades within the same enclosure, all managed under a single pane of glass.
  • Blade link redefines blade scaling: Combine multiple blades to scale up 2-, 4-, and 8-socket UNIX blades with half the footprint for half the price
  • HP Virtual Connect Flex-10: For increased network scalability and wire-once connectivity with up to a 20x increase in networking bandwidth
  • Built-in resiliency: Intel® Itanium® Processor 9300 series provides 2x better reliability than industry volume processors through features such as Cache Safe Technology; at memory level, double-chip spare provides 17x higher memory reliability than single-chip spare
  • HP Insight Dynamics – VSE: Advanced infrastructure lifecycle management software that allows you to instantly adjust to dynamic business demands, and provision and modify a complex infrastructure in minutes; it includes integrated infrastructure design and automated provisioning, capacity planning, rebalancing, and disaster recovery / failover capabilities
  • Longevity and investment protection: A committed CPU roadmap with no requirement to recompile applications throughout three generations.

HP BladeSystem Matrix with HP-UX:

Get the benefits of shared services today with the first Converged Infrastructure for mission-critical environments

  • Provision infrastructure in minutes: Provision a complete IT infrastructure ready for an application in minutes, not months
  • Optimise infrastructure confidently: Precisely match resource supply to business demand in real-time and reduce the cost of common data centre tasks up to 40%
  • Protect and provide continuity of service: Mission-critical high availability and disaster recovery solutions integrated by design with virtualisation, utility pricing and storage management
  • Transform the economics of the data centre: Configure and manage up to 1,000+ servers as a single domain; double administrator productivity and reduce total costs of ownership up to 56% over traditional infrastructures
  • Integrated by design: Built on the industry’s leading blade architecture, pre-configured and installed by HP experts in days, not months.

HP-UX 11i v3 March 2010:

The mission-critical foundation for converging resiliency and optimisation

  • Integrated Operating Environment: Integrated with HP Insight Dynamics – VSE to instantly adjust to dynamic business demands
  • Built-in high availability and security: Reduce downtime 98% in SAP supply chains; recover quickly from outages with the market’s fastest failover – 3x faster than IBM
  • Simplified mission-critical UNIX: Bundled packaged means load once and it’s done – only one licence for up to 50% savings vs. individual layered products purchased separately; per-socket licencing on new Integrity systems doubles the cores not the licences; utilises a simple, uniform toolset across the entire environment.

For More Information:

Ask the expert

Hewlett Packard

Avnet Technology Solutions

+44 (0) 1706 898 398

hp-uk@avnet.com

HP_NGIS_324x202.jpg
Right Bottom Fact sheet