Key Features
Gain high performance and scalability at lower price
- Highly expandable: Scale up your IT infrastructure as your business grows with the DL585 G7 server, which includes features such as refined I/O expansion capabilities, latest 12-core AMD processors, and expandable DDR3 memory.
- Virtualisation ready: Set up or expand virtualisation in your data center with 4P architecture, more memory up to 512 GB, 10 Gb NIC upgrade option, 11 I/O slots, and industry leading management solutions.
- Get more for less: Deploy high performance servers equipped with features like high performing AMD 6000 series processor, faster memory access, higher network and I/O bandwidths at an affordable price.
Facilitate proactive management
HP Insight Control is essential server management software that helps deploy servers quickly, proactively manage the health of virtual or physical servers, improve power consumption, and take complete remote control from anywhere. iLO 3, is a standard component of the HP ProLiant DL585 G7 Server, that facilitates server health and remote server manageability. As it includes an intelligent microprocessor, secure memory, and a dedicated network interface, iLO 3 is independent of the host server and its operating system.
Insight Control helps you manage HP servers running Microsoft® Windows®, Linux, VMware, and Citrix XenServer environments. In addition, you can integrate Insight Control with leading third-party enterprise management consoles, such as Microsoft System Center and VMware vCenter Server.
For more information about HP Insight Control and Integrated Lights-Out 3 (iLO 3) for ProLiant features, visit: www.hp.com/go/insightcontrol
Improve efficiency, flexibility, and reliability
- Lower power usage: The DL585 G7 server improves performance while keeping power consumption at the same level with features like efficient power supply options, HP power adviser, HP Insight Control, and the latest AMD 12-core processor
- Fits easily to enterprise deployments and supports all industry standard OS: The server provides support for the industry’s most popular operating systems, including Microsoft Windows Server, Red Hat Enterprise Linux, SUSE Linux Enterprise Server, Sun Solaris, and VMware. Also it is designed to fit into existing enterprise data centers, with support for full line of HP Smart Array controllers, NICs, and storage options
- In-built reliability and availability: Reduces cost of downtime with the high-availability features such as standard hot‑plug redundant fans (3+1), hot-plug, Common Slot Power Supplies, FBWC, and AMD advanced RAS features.
Lay the foundation of Converged Infrastructure
Complete portfolio: HP offers a complete portfolio of standards-based, integrated solutions, and services developed specifically to solve the complexities of the data center. Offered as common building blocks for a Converged Infrastructure, HP servers set the standard in ease of management, energy efficiency, and better return on investment.
HP ProLiant innovation: HP is accelerating innovation with a new level of automation, simplicity, interoperability, and integration solutions that enable data centers to meet the growing demands of businesses. HP innovative solutions help in transforming IT environments into highly automated, virtualized data centers. These solutions are designed to dramatically reduce maintenance and operational costs—while increasing agility, computing power, and data capacity at the same time.
For More Information: