Upsell HP ProLiant to the DL980, to deliver more and make more
As organisations become increasingly dependent on their IT systems for running their day-to-day business effectively, IT departments are under pressure to improve application uptime and optimise performance, whilst also finding ways to lower the cost of IT ownership.
In order to address these challenges, IT departments are looking to consolidate and optimise all their existing resources, as well as ensuring that any new infrastructure they invest in will deliver the best possible return, within the shortest period of time.
Laying the foundation for a Converged Infrastructure, the HP ProLiant DL980 G7 server achieves the perfect balance between mission-critical reliability and the flexibility, scalability and cost efficiencies of an x86 environment. With a consolidation ratio of 197:1, the DL980 enables multiple systems to be consolidated into a single server workhorse, thereby reducing the number of systems that need to be managed and maintained. Self-healing resiliency helps to increase application uptime, whilst the familiar industry-leading ProLiant tools help to ensure easy integration and reduce management complexity.
With ROI in as little as 60 days and a 200% boost in server reliability, the DL980 G7 server delivers the leading price/performance ratio for a customer’s scale-up x86 environment.
How does your customer benefit:
- Balanced scaling with smart CPU caching technology
- Increase application uptime with self-healing resiliency
- Breakthrough efficiencies deliver payback in as little as 60 days
- Unleash the power of remote management
- Lay the foundation for a Converged Infrastructure
Download the DL980 Call Out Guide for more details
Key Features & Benefits
What’s the ROI?
- 47% lower 3 year TCO
- 50% lower initial application configuration costs
- 50% lower database administration costs
- Up to 99% reduction in licences
- Up to 96% reduction in power and cooling costs
- Triple datacentre capacity
Download the DL980 data sheet for further information
You benefit from
- Enjoy greater margins, including 10% PFG
- Make server sales more profitable by encompassing application consolidation
- Explore strategic objectives for driving towards Cloud computing - extending sales into Converged Infrastructure by attaching and upselling HP storage, software, networking and service solutions.
Find out more about the HP DL980 as a foundation for Converged Infrastructure
For More Information: