Key Features & Benefits
1. Balanced scaling with Smart CPU Caching technology
- HP Smart CPU Caching technology improves CPU utilisation and performance – helping processors to remain focused on the task, with less interruption
- A highly expandable CPU, memory, and I/O capacity allow the efficient use of computing resources (with HP scalable design) and support up to 8 processors and 64 processor cores, as well as 128 DDR3 DIMM slots for a maximum memory of 2TB
2. Increase application uptime with self-healing resiliency
- Stay up and running with VM isolation, using the ‘poison-and-recover’ technology within the processor to isolate and contain bad data to specific applications or virtual machines (VMs)
- Enhance system resiliency in large x86 systems with a redundant system fabric. HP has incorporated link-level retry to retransmit data, to see to it the transmission is complete and without data integrity loss, and spare wire I/O providing redundant paths for data if a link becomes unavailable
- Benefit from in-depth support with HP expertise and leadership in mission-critical support and services
3. Breakthrough efficiencies deliver payback in as little as 60 days
- With a consolidation ratio of 197:1, consolidate multiple systems into a single server workhorse and reduce the number of systems that need to be managed and maintained
- Reduce, reclaim and extend the life of your datacentre with HP Thermal Logic technologies
- Aggressively respond with HP iLO3 (part of Insight Control) remote console management that operates 8x faster than the previous version
- Upgrade to 10-Gigabit networking on the DL980 G7 server with the cost-effective HP NC524SFP Dual Port 10GbE Module. This high-performance upgrade module combines the latest 10-Gigabit silicon and dual ports with connectivity to both copper and fibre-optic networks
- Achieve easy integration and management and reduce management complexity with familiar industry-leading ProLiant tools
- Benefit from the depth and breadth of HP partner relationships to speed time to deployment
4. Unleash the power of remote management
HP Insight Control software is essential server management software that helps deploy servers quickly, proactively manage the health of virtual or physical servers, improve power consumption, and take complete remote control from almost anywhere.
- HP Integrated Lights-Out 3 (iLO 3) is a standard component of the HP ProLiant DL980 G7 server that facilitates server health and remote server manageability. Because it includes an intelligent microprocessor, secure memory, and a dedicated network interface, iLO 3 is independent of the host server and its operating system
- Insight Control helps you manage HP servers running Microsoft® Windows®, Linux, VMware, and integrate Insight Control with leading third-party enterprise management consoles, such as Microsoft System Center and VMware vCenter Server
5. Lay the foundation of a Converged Infrastructure
- Complete portfolio: HP offers a complete portfolio of standards-based integrated solutions and services – developed specifically to solve the complexities of datacentres. Offered as common building blocks for a Converged Infrastructure, HP servers set the standard in ease of management, energy efficiency, and better return on investment (ROI)
- HP ProLiant innovation: HP is accelerating innovation with a new level of automation, simplicity, interoperability, and integration solutions that enable datacentres to meet the growing demands of businesses. HP innovative solutions help in transforming IT environments into highly automated, virtualised datacentres. These solutions are designed to dramatically reduce maintenance and operational costs, while at the same time increasing agility, computing power and data capacity
For More Information: