Messaging Awareness
Exchange cost & complexity for simplicity & savings
The HP E5000 Messaging System is the industry’s first pre-configured and self-contained Exchange Server 2010 solution. Based on Microsoft and HP best practices, the E5000 simplifies and speeds up deployment – scaling from 100 up to 15,000 mailboxes.
Sitting within the framework of HP’s Converged Infrastructure initiative, the E5000 combines storage, servers, built-in network connectivity, deployment tools, software and a single support contract - all in one box. This delivers a 50% reduction in components, rack space and cabling – ensuring the lowest total cost of ownership.
Key business drivers
- Customers of Microsoft Exchange 2003 or earlier face high support costs and aging hardware yet need to support larger mailboxes to keep pace with data growth
- Businesses are faced with increasing volumes of email and larger attachments, with employees demanding access 24x7 from anywhere
- IT Managers are overwhelmed by the complexity of deploying and optimising storage for messaging while requiring large, low-cost, and scalable mailboxes
- Many customers’ current Exchange environment is on SAN. They need more storage capacity for Exchange 2010 but it can be expensive
- IT is re-evaluating storage architecture as they approach end-of-lease with SAN or EOL, and IT is considering DAS due to new Exchange 2010 capabilities to reduce storage costs
- Customers are unable to move email to the cloud (some or all) due to interoperability challenges, compliance requirements, information security, or confidentiality
- 44% of the Exchange installed base runs on HP servers.
Return on investment (ROI)
1. Simplification
- Plan and configure in seconds with a single SKU appliance that has been pre-sized and pre-tested and has pre-optimised configurations
- Ensure speed of deployment with push-button wizards to accelerate and validate set-up. Automated lifecyle management delivers a quick migration, without disruption to the messaging service
2. Scalability
- Grow easily, with a building-block approach that delivers scalability from 100 to 15,000 mailboxes – allowing additional units to be deployed in hours, not days
- Improve availability – eliminating use impact by scaling dynamically online. Compliance is assured with a centralised messaging archive that ensures consistent reinforcement of retention policies.
3. Optimisation
- Ensure service levels through best-practice configurations for Exchange 2010, defined by Microsoft and HP
- Reduce management complexity with centralised remote management tools and streamlined support through one contract to cover all system components.
Download the Avnet HP E5000 Sales Cheat Sheet +
![]() |
![]() |
![]() |
![]() |
||
For More Information: