Solaris Transition to Linux
Do you have customers currently running legacy mission-critical servers with Solaris?
Are they considering a move to Linux, to ensure a more open, cost-effective platform for their next-generation data centres?
Migrating to Red Hat Linux on the HP ProLiant DL980 server can help your customers to:
Meet key IT challenges, such as:
- Scaling resources effectively to handle high available demands and exponential data growth
- Meeting business demand for lower costs
- Providing sufficient reliability to handle large single system databases and high-density virtualisation.
Make significant cost savings, such as:
- Overall savings of 81% over 3 years*
- Hardware acquisition cost savings of 96%*
- Hardware and software support and maintenance cost savings of 80%*
Working with Avnet, you can deliver a solution that will ensure the smoothest transition and the best possible return on investment – both in the immediate and longer term:
- HP DL980
- RedHat Linux
- Symantec Storage Foundation / High Availability
- Symantec NetBackup
- HP’s High Performance Database Solution (HPDS)
![]() |
![]() |
![]() |
![]() |
||
For More Information: