SEARCH    
Avnet® Technology Solutions
HP Nov11

Contact Finder

Avnet contacts found : ?

Power, cooling, versatility - benefits of the c3000

Combining server, storage and networking in just one box, Shorty allows your mid-market customers to move away from complex IT infrastructure management to focus on addressing core business needs and strategic IT goals.

Power

  • Outperform common rack-server configurations to reduce corporate power consumption by as much as 30%, saving costs and providing a genuinely smaller environmental footprint for IT
  • Power savings are possible because of HP’s ground-breaking Thermal Logic Technology, providing dashboard technology in the solution that dynamically controls power to match each servers demand
  • HP Dynamic Power Saver and HP Power Regulator enable Shorty to pool, share and manage power down to blade or processor level
  • All without sacrificing computing performance, Shorty’s components are the same as those found in the enterprise c7000 system, just s smaller enclosure.

Cooling

  • Challenge the high temperatures normally seen in high-power infrastructures, HP Thermal Logic Technology is at work here too, with hundreds of embedded sensors bringing radical improvements in the way users can monitor and manage power and cooling within the enclosure
  • For the first time offer customers the chance to measure and thus manage cooling proactively via thermal logic and the built-in administrator
  • Employ HP Active Cool Fans to intelligently cool specific enclosure configurations. These fans change their speed to mirror the needs of your customers specific enclosure configuration, reducing both heat generation and power consumption.

Versatility

  • At just 26.67cm tall x 48.5cm wide, Shorty can fit anywhere
  • Match customer needs exactly via Shorty’s amazing range of storage, server and network configurations in one box
  • HP’s Virtual Connect Architecture enables users to configure, add, replace and recover servers in minutes with no need to shut down. Unified control also removes the need to co-ordinate these activities with SAN and LAN administrators
  • HP Insight Control Management Software to easily control Shorty and the broader IT infrastructure.

For More Information:

Ask the expert

Hewlett Packard

Avnet Technology Solutions

+44 (0) 1706 898 398

hp-uk@avnet.com

HPvideos_324x202
Right Bottom Fact sheet