HP P4000 SAN: Think Beyond-the-Box
Data continues to grow exponentially, server virtualisation is putting pressure on existing storage and the need to get a grip on costs remains ever-present. For you and your customers the answer is simple - HP P4000 ‘Pay-as-you-grow’ SAN.
With a pay-as-you-grow, all-inclusive licensing model - HP P4000 SANs support online upgrades, firmware changes, SAN layout modifications, and advanced high availability to address ever-changing organisational needs.
Enterprise functionality at an affordable price
- Storage Clustering means consolidating multiple nodes into pools of storage
- Network RAID stripes and protects multiple copies of data across a cluster of storage nodes, eliminating any single point of failure in the P4000
- Thin Provisioning allocates space only as data is actually written without requiring pre-allocation of storage
- Snapshots create thinly provisioned, instant point-in-time copies of data on a per-volume basis
- Remote Copy replicates snapshots between P4000 G2 SANs at primary/remote locations.
Superior availability and Disaster Recovery
- By striping and protecting multiple copies of data across a cluster of storage nodes, P4000 eliminates any single point of failure. Applications have continuous data availability in the event of a disk, controller, storage node, power, network, or site failure
- Integrated replication at no additional cost that simplifies management with simple failover and failback
- Add capacity, increase performance, grow and migrate volumes between HP P4000 G2 SAN clusters on the fly with no application downtime.
Scaling SAN capacity and performance without disruption
- Purchase only what’s needed today, then grow the performance, capacity, and redundancy of your HP P4000 G2 SAN online as storage requirements evolve
- Each time a storage node is added, capacity, performance, and redundancy of the entire storage solution increases
- Add resources non-disruptively
- Use a converged infrastructure to host application and storage workloads in the same BladeSystem infrastructure.
Easy to manage SANs for virtualised environments
- Streamlined storage management for VMware, Hyper-V and Citrix
- Multiple datacentres and sites can be managed from an all inclusive “single pane-of-glass”
- Best-in-class operation with built-in best-practice analyzer which automatically recommends SAN best practices.
| Are you Networking enough? |
- Download your copy of our P4000 G2 'How to Sell' Guide
- P4000: At the core of Converged Infrastructure
![]() |
![]() |
![]() |
![]() |
||
For More Information: