- Home
- Suppliers
- HP
- Storage
- Tape & Media
- Tape Autoloaders
Tape Autoloaders
HP Storage 1/8 G2 Tape Autoloader
The HP Storage 1/8 G2 Tape Autoloader offers exceptional dense storage value for basic data protection. Ideal as an entry-level automated backup solution for small to medium sized businesses it combines storage density and tape library features into a compact 1U form factor. With compressed capacity (2:1) of up to 12.8 TB using LTO-4 Ultrium tape drive technology, the 1/8 G2 Tape Autoloader will provide cost-effective, easy-to-install unattended backup.
HP Storage DAT 72x10 Tape Autoloader
The HP Storage DAT 72x10 Tape Autoloader is an ideal backup solution for the small to medium size company with limited IT support or a remote site of larger organisations. By reducing administrative tasks, the DAT 72x10 Tape Autoloader not only simplifies the backup and archiving process, but reduces the risk of error as well. The autoloader includes a single tape drive inside a 1U Rack-Mount enclosure that holds up to ten data cartridges in two removable magazines.
For More Information: