Informix C-ISAM
Informix C-ISAM is embedded in literally thousands of applications in everything from traffic management systems to network routers and EPOS terminals. If you have a requirement for a zero administration record management system that supports data integrity features then this is it. ODBC and JDBC connectivity are possible. In addition, IDS allows you to integrate C-ISAM data within an instance of a relational database management system which means there are easy ways in which to provide relational access to C-ISAM data files.
Features/Benefits
IBM Informix® C-ISAM? is a library of C-language functions that manages indexed sequential access method (ISAM) files. It bypasses the overhead of a relational database management system (RDBMS) and provides fast, efficient access to database records.
- Provides quick data retrieval using B+ tree-index architecture
- Passes X/Open XPG test suite for ISAM and is X/Open standards-compliant
- Supports multiple languages through global language support (GLS)
- Offers flexible indexing options that let you build indexes on multiple fields, a single field or parts of a field
- Includes efficient mechanisms for preserving data integrity
- C-ISAM now available for Linux on IBM z Series
- Extend your options for Informix C-ISAM data with Informix Standard Engine (SE)
- Operating systems supported: AIX, HP Unix, Linux, Other Unix, Other Unix, Sun Unix, True64 Unix (Compaq), Windows
Online Manuals
Related items