SEARCH    
Avnet® Technology Solutions
Intermec Mobile Printers

Contact Finder

Avnet contacts found : ?

Intermec 6822 Full Page Mobile Dot Matrix Printer

Intermec 6822

Ideal for:

High quality invoice and receipt printing
 

Key functionality:        

  • Maximum print width: 8.5”
  • Maximum print speed: 2 pages p/minute
  • Serial, Bluetooth
  • 512K Flash
  • 5.67kg – 6.42kg depending on options

6822 benefits:

Offering a choice of portable or fixed-mount configurations, depending on mobility requirements, the 6822 creates high quality customer receipts, invoices, load reports, transfers and other route accounting documents.  Wireless printing is supported via its optional Bluetooth holder and easy loading of up to 3-ply paper makes the printer really flexible.  Optional holders and docks are available for the Intermec CN3, 700 and CK61 Series mobile computers for the fixed mount model and the portable model comes with a range of easy-carry accessories.

Motorola MC75 Specification Sheet Specification sheet +

For More Information:

Ask the expert

Wireless and Mobility 

Avnet Technology Solutions

+44 (0)1344 355 776

wireless-mobility-uk@avnet.com

Intermec Avnet Better Together
Right Bottom Fact sheet