SEARCH    
Avnet® Technology Solutions
Intermec Mobile Printers

Contact Finder

Avnet contacts found : ?

Intermec PB22 Mobile Label Printer

Intermec PB22

Ideal for:

In-store retail, warehousing, distribution, in-store retail and enterprise asset management

Key functionality:        

  • 203dpi
  • Maximum print width: 2.25”
  • Maximum print speed: 4” p/second
  • RS-232, Serial, 802.11b/g, USB, Bluetooth
  • 678g

PB22 benefits:

Delivering two to three times faster time-to-first-label speeds than competitive products, the rugged PB22 two inch label printer is designed to increase productivity in some of the most demanding environments.  Offering secure wired and wireless connectivity options and seamless integration with Intermec mobile computers and other mobile devices, the PB22 is optimised for Intermec media, including linerless labels.  Featuring SmartSystems remote device management to reduce support requirements, the PB22 is a low cost device to develop, deploy and support.  Its IP54 rating and in-built label sensors are designed to minimise downtime and reduce printing errors helping to deliver high performance in mission-critical printing applications.

Motorola MC75 Specification Sheet Specification sheet +

For More Information:

Ask the expert

Wireless and Mobility 

Avnet Technology Solutions

+44 (0)1344 355 776

wireless-mobility-uk@avnet.com

Intermec Avnet Better Together
Right Bottom Fact sheet