SEARCH    
Avnet® Technology Solutions
Intermec Mobile Printers

Contact Finder

Avnet contacts found : ?

Intermec PB51 Mobile Receipt Printer

Intermec PB51

Ideal for:

Route accounting, transportation and logistics, retail and field service applications

Key functionality:        

  • 203dpi
  • Maximum print width: 4.39”
  • Maximum print speed: 4” p/second
  • RS-232, Serial, 802.11b/g, USB, Bluetooth
  • 1189g

PB51 benefits:

With the industry’s fastest time-to-first-label, the PB51 four inch rugged mobile receipt printer is the perfect fit for the most demanding retail, field service and warehouse environments.  The PB51 offers seamless integration with Intermec mobile computers and other mobile devices via a range of secure wired and wireless connectivity options and it’s easy to support with its onboard SmartSystems remote device management. Featuring a standard LCD display designed to minimise lost transactions, the PB51 also has an IP54 rating protecting it against dust and water ingress for reliable, high performance printing in heavy duty mission-critical applications.

Motorola MC75 Specification Sheet Specification sheet +

For More Information:

Ask the expert

Wireless and Mobility 

Avnet Technology Solutions

+44 (0)1344 355 776

wireless-mobility-uk@avnet.com

Intermec Avnet Better Together
Right Bottom Fact sheet