SEARCH    
Avnet® Technology Solutions
Avnet Technology Solutions. Distributor of enterprise computing products, software and services

Solution & Contact Finder

Avnet contacts found : ?

Juniper NetworksJuniper Networks Unified Access Control v2.0

Access Control Without Constraint. Juniper Networks Unified Access Control solution combines user identity and device security state information with network location information, to create a unique access control policy for each user.


In today's enterprise, the network is increasingly becoming the business.

Diverse users, including employees, guests, contractors and partners, need access to a myriad of network resources and applications, ranging from simple Internet access to the sensitive internal data. As access has grown, however, so too has the risk in providing it. Enterprise users, business partners or guests with unmanaged or ill managed devices may become unknowingly infected when surfing the Internet or working remotely, then bring those infected devices directly into the network. Users accessing the WAN from within the LAN without any access controls can open the enterprise to a host of threats. Enterprises need to be able to identify these users and control the level of access within the network to the various constituents to meet their security and regulatory compliance requirements.

Juniper Networks Unified Access Control solution combines user identity and device security state information with network location information, to create a unique access control policy for each user. The solution can be enabled at Layer 2, using 802.1X, or at Layer 3 using an overlay deployment. UAC 2.0 can also be provisioned in mixed mode, using 802.1X for network admission control and Layer 3 for resource access control.

 

Key Benefits

  • Ties user identity, device integrity, and location information with session-specific policy, enforced throughout the network, enables access control for guests, contractors and employees
  • Provide enforcement using any vendor's 802.1X-enabled infrastructure, existing Juniper firewalls or both
  • Support for access control open standards through Trusted Network Connect

 

Further information

 

Ask the expert

Networking & Security 

Avnet Technology Solutions

+44 (0)1344 355 705

networking-security-uk@avnet.com

CRN Roundtable: Grabbing the converged virtualisation opportunity
The Resource