- Home
- Suppliers
- Motorola Solutions
- Products
- Mobile Computers
- Motorola ES400

Motorola ES400 Enterprise Digital Assistant
Ideal for: completing
Key functionality:
- 600MHz powerful ARM processor
- Three keypad options; QWERTY, AZERTY and QWERTZ
- Industry-leading GPS implementation
- Best-in-class 3 inch colour touchscreen display
- High resolution 3.2 megapixel auto-focus digital camera
- Integrated speaker; supports Bluetooth and PTT headsets.
Featuring the industry’s first user-selectable 3G broadband WAN and offering comprehensive voice and data capture capabilities, the ES400 enables users to receive information and take action immediately. Boasting an impressive 12 hours’ battery life, the ES400 has the power to run the most demanding enterprise applications, while its powerful processor, extra large memory footprint and military standard durability help to deliver maximum strength and brand value whilst increasing profitability and efficiency in the field.
![]() |
Specification sheet + | ![]() |
Application brief + |
Motorola ES400 Enterprise Digital Assistant
Ideal for: completing
Key functionality:
• 600MHz powerful ARM processor
• Industry-leading GPS implementation
• Best-in-class 3 inch colour touchscreen display
• High resolution 3.2 megapixel auto-focus digital camera
• Integrated speaker; supports Bluetooth and PTT headsets
Featuring the industry’s first user-selectable 3G broadband WAN and offering comprehensive voice and data capture capabilities, the ES400 enables users to receive information and take action immediately. Boasting an impressive 12 hours’ battery life, the ES400 has the power to run the most demanding enterprise applications, while its powerful processor, extra large memory footprint and military standard durability help to deliver maximum strength and brand value whilst increasing profitability and efficiency in the field.
Ideal for: completing
Key functionality:
• 600MHz powerful ARM processor
• Industry-leading GPS implementation
• Best-in-class 3 inch colour touchscreen display
• High resolution 3.2 megapixel auto-focus digital camera
• Integrated speaker; supports Bluetooth and PTT headsets
Featuring the industry’s first user-selectable 3G broadband WAN and offering comprehensive voice and data capture capabilities, the ES400 enables users to receive information and take action immediately. Boasting an impressive 12 hours’ battery life, the ES400 has the power to run the most demanding enterprise applications, while its powerful processor, extra large memory footprint and military standard durability help to deliver maximum strength and brand value whilst increasing profitability and efficiency in the field.
For More Information:




