SEARCH    
Avnet® Technology Solutions
Motorola_Solutions_ET1_Campaign

Contact Finder

Avnet contacts found : ?

Motorola ET1

Motorola ET1 Enterprise Tablet

It’s Time for Tablets to Get to Work
Ideal for retail and hospitality applications including visual merchandising, assisted selling and check in.

Key functionality:

  • Swappable, rechargeable batteries for all-day use
  • GPS, 802.11a/b/g/n and Bluetooth connectivity
  • 7” full colour backlit Gorilla glass touchscreen (30% tougher than consumer-grade tablets)
  • 567g
  • USB connectivity with optional integrated barcode / magnetic stripe reader.

Offering uncompromising flexibility, robust connectivity options and unparalleled performance to enrich and empower the workforce, the Android-based ET1 Enterprise Tablet offers a host of benefits over traditional consumer-grade tablets.

Boasting high-end durability and comfortable all-day usage thanks to its sleek design and rotating hand strap, the ET1 is ideal for a wide range of retail and hospitality applications.

Motorola MC75 Specification Sheet Specification sheet +
 

 

Motorola ES400 Enterprise Digital Assistant
Ideal for: completing
Key functionality:        
•    600MHz powerful ARM processor
•    Industry-leading GPS implementation
•    Best-in-class 3 inch colour touchscreen display
•    High resolution 3.2 megapixel auto-focus digital camera
•    Integrated speaker; supports Bluetooth and PTT headsets

Featuring the industry’s first user-selectable 3G broadband WAN and offering comprehensive voice and data capture capabilities, the ES400 enables users to receive information and take action immediately.  Boasting an impressive 12 hours’ battery life, the ES400 has the power to run the most demanding enterprise applications, while its powerful processor, extra large memory footprint and military standard durability help to deliver maximum strength and brand value whilst increasing profitability and efficiency in the field.


For More Information:

Ask the expert

Wireless and Mobility 

Avnet Technology Solutions

+44 (0)1344 355 776

wireless-mobility-uk@avnet.com

PartnerEmpower
The Resource