SEARCH    
Avnet® Technology Solutions
Avnet Technology Solutions. Distributor of enterprise computing products, software and services

Contact Finder

Avnet contacts found : ?

Products

Delivered as a purpose-built appliance, every Palo Alto Networks next-generation firewall utilises dedicated, function specific processing that is tightly integrated with a single-pass software engine. This unique combination of hardware and software maximizes network throughput while minimising latency. Each of the hardware platforms supports the same rich set of next-generation firewall features ensuring consistent operation across the entire line. Download firewall datasheet +

Palo Alto Networks PA-5000 Series

  • The PA-5000 Series is available in three models and designed to meet the requirements of large data centres in enterprise and public networks, with maximum throughput of up to 20Gbps. Download spec sheet +
  • The PA-4000 Series is available in three models and designed to meet the bandwidth and performance requirements of large enterprise networks, with maximum throughput of up to 10Gbps. Download spec sheet +
  • The PA-2000 Series is available in two models and provides a high performance, cost effective solution for the branch offices of large enterprises and for mid-sized organisations. Download spec sheet +
  • The PA-500 Series is an affordable, full-featured firewall that is ideal for mid-sized organisations and branch office environments. Download spec sheet +
  • The PA-200 is small and quiet enough to sit on a desk, yet powerful enough to deliver next-generation firewall security to a distributed enterprise office. Download spec sheet +

All Palo Alto Networks firewalls are based on the Single-Pass Parallel Processing (SP3) Architecture - an innovative hardware / software architecture that allows the firewalls to perform multiple networking and security functions without performance degradation. This unique architecture also enables IT organisations to consolidate key network security functions into fewer devices, thus greatly reducing costs and complexity. In addition, all Palo Alto firewalls can be managed with Panorama, a centralised management system that provides global visibility and control over multiple Palo Alto Networks next generation firewalls through an easy-to-use web-based interface.


For More Information:

Ask the experts

Networking & Security

Avnet Technology Solutions

+ 44 (0)1344 355 705

networking-security-uk@avnet.com

SolutionsPath
Right Bottom Fact sheet