SEARCH    
Avnet® Technology Solutions
Avnet Technology Solutions. Distributor of enterprise computing products, software and services

Contact Finder

Avnet contacts found : ?

SecurEnvoy SecurPassword

Two Factor Authentication meets Self Help Password Reset 

SecurEnvoy has designed a two-factor authentication solution that connects the user to a self-help webpage, using a time-sensitive passcode delivered to their mobile phone. This 100% secure authentication method is in line with SecurEnvoy’s zero-footprint approach and hardware philosophy. There’s no need for additional devices or authentication tokens – simply the user and their mobile.

 

Once the passcode is received, the user connects with the webpage using secret information such as their employee number. Here, they simply enter a new password, and SecurPassword resets it in the Active Directory in real time.

 

Key Solution Benefits

  • End user connects to an automated self help web page
  • User is two factor authenticated by prompting for their Pin and Passcode from their mobile phone

  • Optionally, the user can be prompted for secret information or existing information such as their employee number instead of a PIN

  • After authentication is complete, the user is prompted to enter a new Microsoft Windows password

  • SecurPassword resets the password in Active Directory in real time


Additional Information

Ask the expert

Networking & Security 

Avnet Technology Solutions

+44 (0)1344 355 705

networking-security-uk@avnet.com

SolutionsPath
Financial strength
SecurAccess Quick Selling Guide

Quick Selling Guide  SecurAccess 
Download the SecureAccess guide +

SecurICE Quick Selling Guide

Quick Selling Guide  SecurICE 
Download the SecureICE guide +

SecurPassword Quick Selling Guide

Quick Selling Guide  SecurPassword 
Download the SecurePassword guide +