IP Phones
ShoreTel offers a wide range of telephones to provide the right solution for each application - be it an executive, executive assistant, operator, ACD agent or supervisor, or general office user. ShoreTel phones provide end users the features and quality they demand, and are pre-configured to match the ShoreTel system to eliminate configuration issues during installation.
| ShorePhone™ IP Phones | |||||
|---|---|---|---|---|---|
| ShorePhone IP 565g 6 lines Gigabit Ethernet, Bluetooth Integrated VPN Client |
ShorePhone IP 212k 12 lines Key systems |
||||
| ShorePhone IP 560g 6 lines Gigabit Ethernet Integrated VPN Client |
ShorePhone IP 115 1 line |
||||
| ShorePhone IP 560 6 lines |
ShorePhone IP 110 1 line |
||||
| ShorePhone IP 265 6 lines Color Screen |
ShorePhone BB 24 24 lines / feature keys Button Box |
||||
| ShorePhone IP 230g 3 lines Gigabit Ethernet Integrated VPN Client |
ShorePhone IP 8000 2 lines Conference rooms |
||||
| ShorePhone IP 230 3 lines |
|||||
Downloads
- ShorePhone Datasheet [340K]