Voice Switches

ShoreGear voice switches are embedded plug-and-play appliances that manage ip phones, analog/digital trunks, and route calls from device to device from anywhere on your network.
Analog Trunking
| IP Phones | FXO | FXS | Mailbox | |
|---|---|---|---|---|
| ShoreGear-120 | 120 | 8 | 24 | |
| ShoreGear-90V | 90 | 8 | 4 | 90 |
| ShoreGear-90 | 90 | 8 | 4 | |
| ShoreGear-50V | 50 | 4 | 2 | 50 |
| ShoreGear-50 | 50 | 4 | 2 | |
| ShoreGear-40 | 40 | 4 | 6 | |
| ShoreGear-30 | 30 | 2 | 2 |
Digital (PRI) Trunking
| IP Phones | PRI | FXO | FXS | |
|---|---|---|---|---|
| ShoreGear-220T1A | 220 | T1 | 2 | 4 |
| ShoreGear-220T1 | 220 | T1 | ||
| ShoreGear-T1k | N/A | T1 | ||
| ShoreGear-T1 | N/A | T1 | ||
| ShoreGear-220E1 | 220 | E1 | ||
| ShoreGear-E1k | N/A | E1 | ||
| ShoreGear-E1 | N/A | E1 |
BRI Trunking
| IP Phones | BRI | FXS | Mailbox | |
|---|---|---|---|---|
| ShoreGear-90BRIV | 90 | 4 | 4 | 90 |
| ShoreGear-90BRI | 90 | 4 | 4 | |
| ShoreGear-30BRI | 30 | 1 | 2 |
Analog Extensions
| IP Phones | FXS | |
|---|---|---|
| ShoreGear-24A | N/A | 24 |
Downloads