- Home
- Suppliers
- Symantec
- Business Continuity
- ApplicationHA
NEW - Symantec™ApplicationHA
Available from 30 September 2010
Symantec is announcing Symantec™ ApplicationHA 5.1. Symantec™ ApplicationHA is an easy-to-use availability solution for virtual environments that provides application visibility and control. It is based on the industry-leading Veritas™ Cluster Server technology and provides application availability in co-ordination with VMware™ HA. Together Symantec and VMware work to help customers move mission-critical applications into VMware virtual machines.
Key Features:
- Visibility and awareness into applications inside virtual machines
- Application High Availability in coordination with VMware™ HA
- Seamless integration with vCenter.
Marketing Description:
Symantec™ ApplicationHA is an easy-to-use availability solution for virtual environments that provides application visibility and control. It is based on the industry-leading Veritas™ Cluster Server technology and provides application availability in co-ordination with VMware™ HA. Together Symantec and VMware work to help customers move mission-critical applications into VMware virtual machines. Symantec™ ApplicationHA customizes application start/stop behaviour inside the virtual machine, monitors application health status, detects application failures, restarts applications and, if needed, triggers VMware High Availability for virtual machine restart. Symantec™ ApplicationHA enables organizations to reduce downtime of mission critical applications inside the virtual enterprise.
For more information