SEARCH    
Avnet® Technology Solutions
Top Banner Symantec Business Continuity

Contact Finder

Avnet contacts found : ?

NEW – Symantec System Recovery 2011

Available from 4th April 2011

Symantec is announcing Symantec™ System Recovery 2011. This new version will replace Symantec Backup Exec™ System Recovery 2010. Symantec System Recovery 2011 quickly restores physical and virtual systems in minutes with Symantec’s patented Restore Anyware™ technology. Delivering fast and reliable system recovery, Symantec™ System Recovery helps your customers meet their recovery time objectives with confidence.

What’s New?

New support for:

  • Microsoft Exchange 2010 SP1
  • SharePoint 2010
  • SQL 2008 R2
  • Windows 7 SP1, Vista SP3
  • VMware vSphere 4.1
  • Citrix XenServer 5.5
  • VMware ESX 3.5 update 5
  • SUSE Linux Enterprise Server 10 SP3, 11
  • RedHat Linux 5.4, 5.5 & 6.0.

New Support for Symantec System Recovery Management Solution:

  • 2008 R2 64-bit environments.

Enhanced Recovery Wizard
With new wizard functionality, you can now create an all-in-one backup and recovery USB device to boot and recover your system. This new functionality will provide administrators with the ability to transform a USB device into a bootable Symantec Recovery Disk device and backup destination to help reduce boot time.

New Symantec Recovery Disk Source

You can now select an .ISO image as the source for a custom recovery disk. Providing additional flexibility, this new capability helps speed up the recovery process.

Key Features

Fast, Automated System Recovery

  • In just four simple steps quickly recover physical and virtual systems (server, desktop/laptop) from local or off-site destinations in minutes.
  • Easily restore complete systems to same or dissimilar hardware, virtual environments or remote locations.
  • Perform a full system restoration to a specific point in time entirely from bare metal - without the need to manually reinstall and reconfigure operating systems, applications, system settings and preferences.
  • Restore a system from a remote location without physically visiting the system to perform the restore with Symantec's patented LightsOut restore functionality.
  • Integrated patented Granular Restore technology recovers granular data including Microsoft Exchange emails and SharePoint documents as well as individual files and folders from a single pass backup – at no additional charge.
  • Supports the latest Microsoft, VMware, Hyper-V, Citrix and Linux Operating Systems.

Advanced Virtual Conversion Capabilities

  • Seamless and automated physical to virtual (P2V) and virtual to physical (V2P) conversion functionality through an easy to use wizard driven interface
  • Support for the latest virtual environments including VMware®, Microsoft Hyper-V, and Citrix XenServer.

Scalable Centralised Management and Customisable Reporting

  • Deploy, configure and manage Symantec System Recovery with a single management console
  • Schedule backups to run automatically, including event-triggered backups, based on the parameters specified without disrupting user or employee productivity
  • Simplify the tracking of your environment with fully customisable preset reports.

Upgrade Information

Backup Exec System Recovery customers with active maintenance

Backup Exec System Recovery customers (inc "LiveState Recovery" or "V2i Protector") with active maintenance are eligible to upgrade to the latest version free of charge.

They will receive a letter from Symantec directing them to: https://fileconnect.symantec.com/licensing

Customers simply select their language and enter their existing serial number. In turn they will be able to download the product directly from this site or request that physical media be sent to them.

Backup Exec System Recovery customers without / expired maintenance

Existing Backup Exec System Recovery customers without maintenance or expired maintenance can upgrade to the latest version at 35% off MSRP using the Academic, Government, Express and Rewards upgrade skus. The 35% discount applies to software license MSRP only and does not apply to support or maintenance. The 35% off MSRP software license discount is already factored into all upgrade skus.

Competitive Upgrades

Competitive upgrade skus are available for new customers using a competitive system recovery solution who wish to migrate to Symantec System Recovery 2011. These skus entitle the customer to 35% off MSRP. The 35% discount applies to software license MSRP only and does not apply to support or maintenance. The 35% off MSRP software license discount is already factored into all upgrade skus.

Crossgrades

Crossgrade available from Symantec System Recovery Small Business Server Edition to Symantec System Recovery 2011 Server Edition

Marketing Description

To sustain your operations, your business and even your brand, you need to recover from a system failure as quickly as possible. But manual system recovery processes and solutions that depend on user intervention prolong system downtime — and potential losses.

Symantec™ System Recovery 2011 offers a superior solution by delivering fast and reliable system recovery that helps you minimie downtime and meet recovery time objectives with confidence. In just four simple steps, quickly restore physical and virtual systems in minutes, even to dissimilar hardware, virtual environments, or remote locations with Symantec’s patented Restore Anyware™ technology.

Built on 10 years of research and development and with more than 787,000 protected systems, Symantec System Recovery is one of the most proven, trusted, and reliable system recovery solutions.


For more information

Ask the expert

Symantec 

Avnet Technology Solutions

+44 (0)1706 898 398

symantec-uk@avnet.com

CRN Awards 2011
The Resource