SEARCH    
Avnet® Technology Solutions
Top Banner Symantec Business Continuity

Contact Finder

Avnet contacts found : ?

Netbackup Pure Disk 

Veritas NetBackup PureDisk™ v6.6
Available from 5th October

Replacing Veritas NetBackup PureDisk™ 6.5. Symantec NetBackup PureDisk offers storage and bandwidth-optimised data protection for data center, remote office, and virtual environments. It reduces the size of backups with a deduplication engine that can be deployed for storage reduction, using integration with NetBackup, or for bandwidth reduction using PureDisk clients. An open architecture allows customers to easily deploy and scale NetBackup PureDisk for data centers, remote offices, and disaster recovery sites.

Platforms:
NetBackup PureDisk is a stand-alone product that does not require an installation of NetBackup. The server & storage environment runs on its own Linux-based operating system (PDOS) based on Suse Enterprise Linux 10 and now requires a 64-bit server platform. Client-side deduplication (at the source) requires a NetBackup PureDisk client be installed on the physical or virtual server.

  • Mac OS x 10.3 & 10.4
  • Windows Servers
  • Windows XP
  • Red Hat Enterprise Linux 
  • SUSE Linux Desktop
  • SUSE Linux Enterprise
  • Novell Linux Open Enterprise Server
  • Solaris 8,9, 10
  • IBM AIX 5.3 (Power 3, 4 & 5)
  • HP UX (PA-RISC)

What’s new:

  • Storage Pool Installer
  • Web Browser based Administration User Interface
  • Optimised deduplication for PDDO/VCB FlashBackup backups
  • Remote Office Oracle RMAN Agent
  • Exchange Granular Restore
  • NTFS Special file type support
  • Virtual Synthetics
  • Storage Pool Consistency Checker
  • PureDisk Command Line

Key features:

  • Wizard based, graphical Storage Pool Installer
  • New Web Browser based Administration User Interface
  • Optimised deduplication for PDDO/VCB FlashBackup backups (Target release date December 09, PD 6.6.1s

Licensing Information
NetBackup PureDisk is licensed based on the number of servers (clients) and the amount of data to protect (front-end capacity). Existing NetBackup customers who wish to use the PureDisk Deduplication Option to deduplicate their NetBackup data, would purchase the same type of capacity license. Capacity licenses are available in 250GB and 1TB increments.

Quoting and Ordering
PureDisk capacity is quoted based on the amount of data on the servers that a customer wishes to protect. NetBackup 6.6 customers who wish to use the PureDisk Deduplication Option do not need to purchase additional client licenses. This license option is part of the NetBackup PureDisk family.

Marketing Description:
Veritas NetBackup PureDisk offers storage and bandwidth-optimised data protection for data center, remote office, and virtual environments. It can reduce the size of backups using a deduplication engine that can be deployed for storage reduction, using integration with NetBackup, or for bandwidth reduction using PureDisk clients. An open hardware architecture allows customers to easily deploy and scale NetBackup PureDisk using familiar server and storage technology. Automated failover, optimized replication, and integrated encryption provide customers with the critical features necessary to meet a wide range of business requirements.


For more information

Ask the expert

Symantec 

Avnet Technology Solutions

+44 (0)1706 898 398

symantec-uk@avnet.com

LinkedIn banner
Right Bottom Fact sheet