- Home
- Suppliers
- Symantec
- Business Continuity
- Symantec NetBackup™ RealTime
Symantec NetBackup™ RealTime
Symantec NetBackup™ RealTime provides continuous data protection (CDP) and replication for critical applications by allowing administrators to recover to the latest second or any-point-in-time. Because RealTime protects every write as it happens, backup windows can be eliminated.
Administrators can extend their backup data beyond just protection by being able to use virtualized disk volumes from RealTime called TimeImages to facilitate things such as other off-host backup, test and development, e-discovery, application upgrade testing or anything that may require copies of production for a temporary time.
For disaster recovery, RealTime provides replication to a remote location with failover/failback capability.
What’s new:
Asynchronous Replication
- Off-host asynchronous replication for disaster recovery
- Transfer block level changes to a remote location on a non dedicated IP WAN
- The application is remotely mountable and read/writable
Clustered Application Support
- Support for clustered applications for high availability
Key Features:
- Continuous data protection and replication for business-critical applications
- Eliminate backup windows and recover to any point-in-time
- Integration with NetBackup for application consistent protection
Benefits
- Reduce recovery point and recovery time objectives
- Stop buying unnecessary storage
- Eliminate burden on production servers with NetBackup off-host backup
For more information