SEARCH    
Avnet® Technology Solutions
Top Banner Symantec Information Risk & Compliance

Contact Finder

Avnet contacts found : ?

Symantec Brightmail™

Symantec Brightmail™ 8300 Series Appliances - Models 8360 and 8380

The Symantec Brightmail™ 8360 and 8380 appliances support the Symantec Brightmail™ Gateway, which delivers inbound and outbound messaging security for email and IM, with effective and accurate antispam and antivirus protection, advanced content filtering, and data loss prevention technology. It catches more than 99% of spam with less than one in a million false positives, leveraging continuous automatic updates, global and local IP reputation analysis, and comprehensive reporting to deliver cost-effective protection against new messaging threats. With the Brightmail Gateway, organisations can minimise network downtime, preserve employee productivity, and protect company reputation.

Key Features:
Effective and accurate antispam protection

  • Provides greater than 99% effectiveness in antispam protection with less than one in a million false positives and frequent automatic updates.
  • Protects messaging infrastructure and helps ensure business uptime and user productivity by reducing spam volume and keeping email secure.

Reliable antivirus protection

  • Provides reliable and effective antivirus protection, including zero-day protection, with the only industry record of 44 VB100 awards since November 1999.
  • Protects messaging infrastructure and helps ensure business uptime and user productivity by eliminating malware threats.

Advanced content filtering and data loss prevention

  • Protects sensitive client data and valuable confidential information, with the ability to fingerprint and identify live data within messages or attachments.
  • Protects company reputation and manages risks associated with data loss, internal governance, and regulatory compliance.

Comprehensive reporting

  • Includes a dashboard, summary reports, and detailed reports demonstrating the efficacy and impact of Brightmail Gateway while proactively highlighting threat trends and potential compliance issues.
  • Reduces administrative costs by removing the complexity of multiple consoles, disparate policies, and incompatible logging and reporting, while demonstrating efficacy and impact of messaging security.

Real-time updates leveraging Symantec’s Global Intelligence Network

  • Provides continuous updates to spam and virus protection based on global intelligence gleaned from 800 million mailboxes, 120 million antivirus sensors, and over 2.5 million accounts in patented Probe Network.
  • Provides effective, real-time protection against new and emerging threats before they cause disruptions.

Symantec Brightmail™ Appliance - Model 8160

Symantec Brightmail™ Traffic Shaper reduces spam volume by up to 80% by stopping spam before it reaches the network. It significantly increases bandwidth availability for legitimate email and reduces infrastructure and operation costs. Symantec offers the only appliance that shapes traffic at the TCP protocol level by prohibiting spammers from forcing mail into a protected network. This causes mail to back up on the spammers’ servers so that their infrastructure rather than yours incurs the burden of spam. It scales to meet the needs of growing businesses and can be coupled with any antispam solution, including Symantec Brightmail™ Gateway, or Brightmail Message Filter, to provide a comprehensive multi-layered approach to combat spam that is easy to deploy and manage. The solution is powered by Symantec’s Global Intelligence Network which protects over 800 million mailboxes.

What’s new:

  • Increased hardware resources (CPU, RAM)
  • Improved warranty support

Key features:

  • Reduces up to 70% overall email volume and up to 80% spam volume.
  • A single appliance handles up to 750,000 user accounts and processes thousands of messages a second, depending on message size.
  • Unique patented technology that shapes traffic at the TCP/IP level to decrease QOS to spammers
  • Combines with any antispam gateway solution to provide a comprehensive and multi-layered approach to combat spam.
  • Symantec Brightmail™ Traffic shaper adds additional capacity related features and can handle 3 times the number of concurrent shaped connections, track 5 times the number of IP addresses and sample messages at up to 8 times the rate it used to.
  • There are additional features added to improve diagnostics and reporting such as logging connection information to syslog, setting customisable SMTP error messages, and searching improvements that allows administrators to more quickly locate the information they are after.


For more information

Ask the expert

Symantec 

Avnet Technology Solutions

+44 (0)1706 898 398

symantec-uk@avnet.com

Symantec - are you in?
Events