SEARCH    
Avnet® Technology Solutions
Top Banner Symantec Information Risk & Compliance

Contact Finder

Avnet contacts found : ?

Symantec™ Control Compliance Suite Data Protection Extension (CCSDPE) Bundle 10.5

Symantec™ Control Compliance Suite (CCS) and Symantec™ Critical Systems Protection (CSP) are available as a combined, separately license-able, high value bundle – the Control Compliance Suite Data Protection Extension bundle. CCS Standards Module automates the detection and management of deviations from technical standards, quantitative assessment of risk and helps customers prioritise remediation tasks. CSP Monitoring Edition provides detection-based monitoring of system/data/application files, registry keys and configuration settings for servers. The combined power of automated assessment of IT controls configurations and monitoring for changes of key system/data files satisfies critical compliance management requirements, and supports multiple regulatory and industry mandates like PCI-DSS. The Symantec CCS Data Protection Extension Bundle 10.5 consists of two products: Symantec Control Compliance Suite version 10.5 and Symantec Critical System Protection Monitoring Edition version 5.2.


Key Features

 

Symantec™ Control Compliance Suite (CCS)

  • Standards Module automates the detection and management of deviations from technical standards, quantitative assessment of risk and helps customers prioritise remediation tasks and track compliance and risk trends over time.

Symantec™ Critical System Protection (CSP)

  • Symantec’s CSP Monitoring Edition product focuses on monitoring and auditing the configuration of servers and provides detection-based monitoring of system/data/application files, registry keys and configuration settings.


Upgrade Information

 

Symantec will be discontinuing the CCSDPE version 9.0 bundle. Existing CCSDPE 9.0 customers under valid maintenance agreements will receive licenses of the current bundle components. For example, if the customer currently owns the CCSDPE 9.0 bundle Windows®, they are entitled to receive one Control Compliance Suite Standards Manager WIN Server license plus one Critical System Protection Server license. This is an automatic license entitlement and the applicable licenses will be delivered to the customer's license portal.

Please note: Unlike the CCSDPE version 9.0 bundle, the CCSDPE version 10.5 bundle will not include prevention features.


For more information

Ask the expert

Symantec 

Avnet Technology Solutions

+44 (0)1706 898 398

symantec-uk@avnet.com

Symantec - are you in?
Right Bottom Fact sheet