SEARCH    
Avnet® Technology Solutions
Symantec Security

Contact Finder

Avnet contacts found : ?

Symantec™ Network Access Control Mobile Edition 6.0

Symantec™ Network Access Control Mobile Edition (SNACME) works with Symantec Endpoint Protection Mobile Edition to enforce compliancy with security policies to ensure that only secure, policy-compliant devices can access the network and email on Microsoft® Exchange. The administrator is able to define a series of security checks on the device to be enforced. SNACME notifies the administrator of non-policy compliant devices that fail any of the security checks. SNACME also provides over-the-air centralised management and reporting via the Symantec Management Platform. SNACME is integrated with Symantec LiveUpdate™ to ensure timely updates of software. SNACME supports Windows Mobile and Symbian smartphones.

What’s New:

  • Network Access Control (Windows Mobile and Symbian)
    - NAC Support for Symbian
    - Windows Mobile and Symbian support in the same product
    - Alerts and notifications on NAC failure
    - Block or limit network traffic by automatically applying a special set of firewall rules (defined by the administrator) when the host and security checks fail.
  • Network Access Control for Microsoft Exchange (Windows Mobile only)
    - Block access to Microsoft Exchange if Symantec Endpoint Protection Mobile Edition is not installed and running on the device
    - Notify the user if access to Microsoft Exchange is blocked
    - Provide logging for the administrator on blocked and allowed accesses to Microsoft Exchange.
  • Centralised Management through the Symantec Management Platform (Windows Mobile and Symbian)
    - Centralised, over-the-air management and reporting for all components of SNACME for both Windows Mobile and Symbian
    - Integration with the Symantec Management Platform
    - Alerting and Notification System
    - Customisable Policies
    - Ability to create user groups, users, and devices to facilitate management
    - Ability to apply different security policies to different groups
    - Customisable Reports and Event Views
    - Ability to import and refresh users from MS Active Directory
    - Compatibility with top mobile device management (MDM) Solutions, including the new Symantec Mobile Management.

Key Features


Network Access Control Security

Symantec Network Access Control Mobile Edition (SNACME) works with Symantec Endpoint Protection Mobile Edition to enforce compliancy with security policies and ensures that only secure, policy-compliant devices can access the network and email on Microsoft Exchange. SNACME notifies the administrator of non-secure, non-policy compliant devices that fail any of the host integrity checks. It also prevents access to the network and corporate email if any of the host integrity checks fail.

Centralised, Over-the-Air Management - This new release provides over-the-air centralised enterprise management and reporting functions of the products (for both Windows Mobile and Symbian) via the Symantec Management Platform.

Integration with the Symantec Mobile Management solution -This new release of the mobile security products integrate with the new Symantec Mobile Management solution. This enables our customers to secure and manage their mobile devices in an integrated fashion.


For more information

Ask the expert

Symantec 

Avnet Technology Solutions

+44 (0)1706 898 398

symantec-uk@avnet.com

CRN Roundtable: Grabbing the converged virtualisation opportunity
Right Bottom Fact sheet