SEARCH    
Avnet® Technology Solutions
Symantec Security

Contact Finder

Avnet contacts found : ?

Symantec™ Mail Security for Microsoft® Exchange

Symantec Mail Security for Microsoft Exchange provides real-time protection against viruses, spam, spyware, phishing, and other attacks while enforcing content policies.

Powered by Brightmail technology, Symantec stops 99 percent of spam while making fewer than 1 mistake per million messages. With the largest investment in security infrastructure, Symantec provides leading protection without the costs and risks of technologies that depend on open source based engines. Support for 64 bit Windows and Virtualisation environments, centralised management, clustering, hyper-threading and in-memory scanning ensures Symantec Mail Security is optimized for your environment and minimises cost of ownership. Initial setup can be completed within 10 minutes, with no requirements for tuning, allow listing, or block listing.

Symantec Mail Security is also a component of the Symantec Protection Suite, which compliments other layers of protection by preventing the spread of email borne threats internally and by serving as a first line of defence from threats in mail stores and in case of perimeter failure.

  • Exchange Server 2010 Support
  • VMware™ and Hyper-V™ Virtualisation Support
  • Enhanced installation error dialogue with web links
  • Quarantine Notification enhancements
  • 24% reduction in install package size

Performance enhancements:

  • Premium Antispam memory and CPU optimisation (up to 30%)
  • Premium Antispam increased throughput (up to 15%)


For more information

Ask the expert

Symantec 

Avnet Technology Solutions

+44 (0)1706 898 398

symantec-uk@avnet.com

LinkedIn banner
Financial strength