- Home
- Suppliers
- Symantec
- Security
- Norton Antivirus 2010 & Norton Antivirus Dual Protection for Macintosh®
Norton Antivirus 2010 & Norton Antivirus Dual Protection for Macintosh®
Norton Antivirus 2010 & Norton Antivirus Dual Protection for Macintosh®
Norton AntiVirus™ 2010 defends your PC against detected viruses, spyware, bots, worms, and more while minimising the performance impact or getting in your way. The improved Norton Protection System features multi-layered protection technologies that work together to proactively block attacks and detect and remove threats before they can harm your PC. Pulse Updates every 5 to 15 minutes and real-time online security checks help ensure continuous, up-to-the-minute protection against the latest threats.
New SONAR™ 2 (Symantec Online Network for Advanced Response) technology monitors your PC for suspicious behavior to detect and eliminate the latest breaking threats. Intrusion Protection defends your PC from web-based attacks so you can surf the web safely. And new Vulnerability Protection blocks security holes in your PC’s operating system, applications, browsers, and browser plug-ins to prevent hackers from exploiting them. The new Norton Performance System ensures strong protection that won’t swallow up system resources or slow down your PC. Norton AntiVirus offers a fast install time, fast boot time and low memory requirements.
What's New:
- NEW! Norton™ Insight Network uses Symantec’s global security intelligence network to provide real-time protection from the newest threats.
- NEW! Norton™ Download Insight reports warn you of dangerous downloads before you install and run them.
- NEW! Norton™ Threat Insight reports tell you how threats have harmed your computer and where they came from so you can avoid future infections.
- NEW! Norton™ File Insight reports tell you where files and applications came from and if they’re trusted before you use them. They also tell you how files and applications may be impacting your PC’s performance.
- NEW! SONAR™ 2 (Symantec Online Network for Advanced Response) uses real-time online intelligence from the Norton Insight Network and proactive monitoring to detect the latest breaking threats and stop today’s aggressive rapid-fire attacks
- NEW! Automatic and on-demand application optimisation rejuvenates application performance.
- NEW! Norton™ System Insight provides a view of recent events on your computer, giving you the information you need to research and analyse problems with your PC.
- NEW! Performance graphs and reports help you pinpoint what’s causing your computer to slow down.
- NEW! Tells you how files and applications impact your PC’s performance.
Automatically switches to Silent Mode when your PC is in full-screen mode so you can watch movies and play games without interruption.
- NEW! Automatically delays program updates and similar activities if you are watching TV or burning CDs/DVDs
- NEW! Power Saver Settings help you extend battery life by allowing you to put off power-intensive activities until your PC is plugged-in, so you can protect laptops and notebooks without reducing computing time.
- NEW! Monthly Report tells you what threats were caught in the past month and everything Norton AntiVirus™ did to keep your PC safe and running well. It even includes links to the latest information on Norton’s fight against cyber crime as well as tips and hints for staying safe online. Get Help when you need it.
- IMPROVED! Vulnerability Protection guards security holes (vulnerabilities) in your operating system, applications, browsers and browser plug-ins to prevent threats from sneaking in.
- IMPROVED! Expanded and enhanced cookie detection locates and gets rid of even hard to find Internet cookies.
- IMPROVED! One-click support makes getting help even faster and easier than previous version.
Norton AntiVirus™ Dual Protection for Macintosh®
Norton AntiVirus™ 11 for Mac® automatically removes viruses from email attachments, cleans infected Internet and email downloads, and protects against advanced online threats and attacks that target software vulnerabilities. This latest update adds Mac OS® X v10.6 compatibility and scanning engine improvements to protect your Mac even better. Powerful, built-in vulnerability protection helps prevent identity thieves from exploiting newly discovered application and operating system weaknesses. And the enhanced Norton AntiVirus dashboard widget lets you quickly check your system’s virus protection status and get the latest information about current virus threats directly from the experts at Symantec™ Security Response.
Norton AntiVirus for Mac now features silent, automatic virus definition updates; fully integrated schedule management settings; faster and more extensive file-scanning capabilities; improved Auto-Protect functionality; and a new user interface that makes routine tasks more accessible than ever before. And as always, LiveUpdate™ makes it easy to keep your virus and vulnerability protection updates current against new threats.
What’s new:
- Includes the Norton AntiVirus™ 11.1 for Macintosh® update, which supports Mac OS X 10.6 (Snow Leopard) /li>
- Includes the latest Norton AntiVirus™ 2010 product for Windows®
- Uses less memory and disk space
Key features:
- Mac OS® X 10.6 (Snow Leopard) compatible (also supports Mac OS X 10.4.11 and Mac OS X 10.5)
- Faster virus scanning than the previous product version
- Vulnerability protection prevents application and system security attacks
- Automatically detects and removes viruses from downloaded files
- Blocks Internet worms at point of entry, before they get on the user's computer
- Automatically detects and removes viruses from email and chat file attachments
- Protects your Mac® from viruses and spyware when running Windows®
- LiveUpdate™ keeps product, virus, and vulnerability protection up to date
For more information