Norton™ Internet Security 2010
Norton Internet Security 2010
Norton™ Internet Security 2010 delivers fast and light online threat protection. It guards your PC, network, online activities and your identity with innovative detection technologies optimised to combat today’s aggressive, rapid-fire attacks. The improved Norton™ Protection System features multi-layered security technologies that work together to provide comprehensive protection that detects and removes threats before they can harm your PC. It stops online identity theft, viruses, hackers, bots, spyware, Trojans, and more without slowing you down or getting in your way.
Improved Norton™ Safe Web technology blocks online attacks before they can infect your PC, so you can browse, buy and bank online with confidence. It prevents threats from sneaking in through vulnerabilities in your operating system, applications and browsers. It analyses downloads before you install and run them. It even warns you of unsafe web sites right in your search results. New Norton™ System Insight ensures strong protection that’s light on CPU and memory resources. It offers super fast install time, boot time, and scan speeds and low memory requirements. It provides easy-to-understand threat and performance information to help you prevent future infections and keep your PC running fast. With Norton™ Internet Security you get more than just software. You get Symantec’s global network of security response, support, and service resources and expertise working together to keep you safe from today's complex threats.
What's New:
- NEW! Safe Search identifies unsafe and dangerous web sites right in your search results.
- NEW! Norton™ IdentitySafe On-The-Go lets you access your most up-to-date log-ins and passwords on any Norton Internet Security 2010 protected PC by using a USB drive.
- NEW! Analyses downloads, files and applications and lets you know if they can be trusted to be safe before you install and run them.
- IMPROVED! Norton™ Identity Safe provides one-click log-ins and automatic form filling to help prevent key loggers from stealing your information, speed up log-ins, and make shopping online even more convenient.
- NEW! Norton™ Insight Network uses Symantec’s global security intelligence network to provide real-time proactive protection from the newest threats
- NEW! Norton™ Download Insight reports warn you of dangerous downloads before you install and run them.
- NEW! Norton™ Threat Insight reports tell you what actions threats have taken and where they came from so you can avoid future attacks.
- NEW! Norton™ File Insight reports tell you where files and applications came from and if they’re trusted before you use them. They also tell you how files and applications may be impacting your PC’s performance.
- NEW! SONAR™ 2 (Symantec Online Network for Advanced Response) uses real-time online intelligence from the Norton™ Insight Network and proactive monitoring to help detect the latest breaking threats and stop today’s aggressive rapid-fire attacks.
- NEW! Professional-strength antispam protection uses the same technology that many large businesses rely on to effectively block unwanted, dangerous, and fraudulent emails.
- NEW! Norton™ System Insight provides tools and easy-to-understand system information to help keep your PC performing at optimal speed.
- NEW! provides a view of recent events on your computer, giving you the information you need to research and analyse problems with your PC.
- NEW! Performance graphs and reports help you pinpoint what’s causing your computer to slow down.
- NEW! Tells you how files and applications impact your PC’s performance.
- NEW! Automatic and on-demand application optimisation rejuvenates application performance.
- NEW! Automatically delays program updates and similar activities if you are watching TV or burning CDs/DVDs
- NEW! Power Saver Settings help you extend battery life by allowing you to put off power-intensive activities until your PC is plugged-in. So you can protect laptops and notebooks by optimising computing time.
- NEW! Monthly Report tells you what Norton has done in the past month so you can stay actively aware of how it’s protecting you and your PC. It even includes links to the latest information on Norton’s fight against cybercrime as well as tips and hints for staying safe online.
Norton Internet Security™ for Macintosh®
Norton Internet Security™ for Mac® is fast, comprehensive protection against online threats. It safeguards your computer, identity, and home network without slowing you down. Delivering the strongest protection available for Mac, it runs silently in the background, using minimal system resources to make online shopping, banking, and browsing safer and more convenient than ever.
With a quick single installer and its simple, easy-to-use user interface, Norton Internet Security for Mac automatically detects and removes the latest malicious threats with set-and-forget convenience. Industry leading browser protection safeguards you from web-based attacks, while a customizable 2-way firewall automatically blocks threats from entering or leaving your system.
What’s new:
NEW! Mac OS X 10.6 (Snow Leopard) compatible
Key features:
- Automatically detects and removes viruses from downloaded files
- Blocks Internet worms at point of entry, before they get on the user's computer
- Automatically detects and removes viruses from email and chat file attachments
- LiveUpdate keeps product, virus, and vulnerability protection up to date
Norton Internet Security™ Dual Protection for Macintosh®
Norton Internet Security™ 2010 Dual Protection for Mac® contains Norton Internet Security™ 4.1 for Mac. It provides comprehensive protection against online threats, and is compatible with Mac OS X 10.6 (Snow Leopard). It safeguards your computer, identity, and home network without slowing you down. Delivering the strongest protection available for Mac, it runs silently in the background, using minimal system resources to make online shopping, banking, and browsing safer and more convenient than ever.
With a quick single installer and its simple, easy-to-use user interface, Norton Internet Security™ 2010 Dual Protection for Mac® automatically detects and removes the latest malicious threats with set-and-forget convenience. Industry leading browser protection safeguards you from web-based attacks, while a customizable 2-way firewall automatically blocks threats from entering or leaving your system. Includes Norton Internet Security 2010 for Windows® to protect those who use their Intel® based Mac to run Mac OS X and Windows operating systems.
Key features:
- NEW! Mac OS X 10.6 (Snow Leopard) compatible
- Integrates protection found in Norton AntiVirus™ 11 for Mac, Norton™ Firewall, and Norton™ Confidential
- Protection for both Mac OS® X and Microsoft® Windows® operating systems
- Customisable two-way firewall helps make intelligent incoming and outgoing security decisions for you
- Defends against Web-based attacks
- Helps you manage and configure your network connections
- Control how applications connect to the Internet, who can connect to your Mac, and what these people are allowed to do
- Advanced phishing protection keeps your personal identification out of the reach of fraudulent websites
- Protects your Mac from viruses and spyware when running Windows
- Security technologies work in concert to proactively block attacks, detect threats, and stop them before they impact you (Windows only).
For more information