- Home
- Suppliers
- Symantec
- Storage
- Data Protection
- Netbackup Realtime 7.1
Symantec Netbackup Realtime 7.1
NetBackup™ RealTime provides true continuous data protection (CDP) and asynchronous replication for business-critical applications helping organisations to dramatically reduce recovery times and data loss.
What’s new?
Scalable Disaster Recovery with Automatic Image Replication
- The ability to automatically manage the replication of a deduplicated backup image from one NetBackup master server domain to another.
Deep VMware Integration
- Linux Single File Restore - Instantly restore single files and folders from a VM backup image (VMDK) of a Linux-based system.
- VM Intelligent Policy (VIP) - Automatically discover and protect new or moved virtual machines without changing your backup policy.
- NetBackup RealTime - Integration with VMware vCenter and the ability to recover a virtual machine to any point in time using continuous data protection.
Simplified Reporting
Enhanced OpsCenter reporting to around capacity licensing, policies and DR:
- Easily generate reports to show the amount of Front End Terabyte (FETB) on the host file system for licensing purposes
- Comprehensive, end-to-end visibility of Storage Lifecycle Policies (SLP), and the new Auto Image Replication feature to aid in tracking and troubleshooting
Analyse NetBackup workloads across your entire enterprise by:
- Count of jobs , count of queued jobs, size of Jobs, throughput of jobs
- Drill down by Master Server, Media Server or Client
- Enhanced Audit Trails -Track who made what changes, when the changes were made, and the types operations were changed in a NetBackup environment centrally from OpsCenter (Audit Trail reports also available).
NetBackup RealTime also now supports Red Hat Enterprise Linux 5 64-bit
Upgrade Information
- Free of charge upgrade: Available to exisiting customers with valid maintenance contracts.
Marketing Description
Symantec NetBackup™ RealTime provides continuous data protection (CDP) and replication for critical applications by allowing administrators to recover to the latest second or any-point-in-time. Because RealTime protects every write as it happens, backup windows can be eliminated.
Administrators can extend their backup data beyond just protection by being able to use virtualised disk volumes from RealTime called TimeImages to facilitate things such as other off-host backup, test and development, e-discovery, application upgrade testing or anything that may require copies of production for a temporary time.
For disaster recovery, RealTime provides replication to a remote location with failover/failback capability.
For more information