SEARCH    
Avnet® Technology Solutions
Avnet Technology Solutions. Distributor of enterprise computing products, software and services

Solution & Contact Finder

Avnet contacts found : ?

Wyse

Wyse thin computing hardware

Wyse thin clients run Windows, Java, Linux, UNIX and web-based applications safely on Microsoft Windows Terminal Services, Citrix Xen Application, Citrix Xen Desktop and VMware Virtual Desktop Infrastructure (VDI) servers using thin display protocols. Applications do not traverse the network and are not downloaded into the thin client, eliminating user security and bandwidth issues common with PCs.

Talk to Avnet about how to select the operating systems most suited for your requirements:

  • Wyse Thin OS, Wyse-enhanced Windows CE, Wyse Linux, Windows XPe,  Windows Embedded Standard (2009) and Windows embedded .

Then discuss the platform

  • entry level, small, powerful, low power; graphics enhanced or mobile.

Or select a zero client for use with VM View, Citrix XenDesktop, or the Wyse provisioning solution, Wyse WSM, and eliminate the need to manage the client itself.

Download S-class, V-class, R-class, C-class, P-class, Z-Class, T50 and the Xenith product brochures.

 


Next steps

Ask the expert

Server Based Computing, Thin Clients

Avnet Technology Solutions

+44 (0) 01925 856932

sbc-uk@avnet.com

SolutionsPath
Financial strength